ABB Cable Ties, , 365.7mm x 4.6 mm, Black Nylon
- RS Stock No.:
- 253-2603
- Mfr. Part No.:
- 7TCG054360R0321
- Brand:
- ABB
Available to back order for despatch 09/08/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 5000)
£0.314
(exc. VAT)
£0.377
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5000 + | £0.314 | £1,570.00 |
*price indicative
- RS Stock No.:
- 253-2603
- Mfr. Part No.:
- 7TCG054360R0321
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 4.6 mm
Product net width is 4.6 mm
Specifications
Attribute | Value |
---|---|
Length | 365.7mm |
Width | 4.6 mm |
Colour | Black |
Material | Nylon 66 |
Type | Cable Tie |
Related links
- ABB Cable Ties, , 365.7mm x 4.6 mm, Black Nylon
- ABB Cable Ties, , 365.7mm x 4.6 mm, Natural Nylon
- ABB Cable Ties, , 365.7mm x 4.6 mm, Red Nylon
- ABB Cable Ties, , 672mm x 4.6 mm, Black Nylon
- ABB Cable Ties, , 302.2mm x 4.6 mm, Black Nylon
- ABB Cable Ties, , 302mm x 4.6 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 371mm x 4.6 mm, Black Nylon
- ABB Cable Ties, , 361mm x 4.6 mm, Black Nylon