HellermannTyton Cable Tie, Releasable, 200mm x 4.7 mm, Red Nylon
- RS Stock No.:
- 215-9072
- Mfr. Part No.:
- 115-00106
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 215-9072
- Mfr. Part No.:
- 115-00106
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Width | 4.7 mm | |
| Colour | Red | |
| Material | Nylon 66 | |
| Type | Releasable | |
| Series | REZ200 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Width 4.7 mm | ||
Colour Red | ||
Material Nylon 66 | ||
Type Releasable | ||
Series REZ200 | ||
- COO (Country of Origin):
- GB
The HellermannTyton REZ-Series can be released and reused. Unique head design for simple and rapid use. Quick-release mechanism for one-hand operation. Cable tie can be opened even when under tension. Can still be released when working with gloves. Perfect for use in the packaging industry as a bag closure where access to part of the bag content may be needed but the bag needs to be re-sealed later. Something that often occurs for instance in the catering or service industry. In addition the cable tie can be opened easily with only two fingers by simply pushing the wings of the unique head.
REZ-Series can be released and reused
Unique head design for simple and rapid use
Unique head design for simple and rapid use
