HellermannTyton Cable Ties, 105mm x 2.6 mm, Black Nylon

Stock information currently inaccessible
RS Stock No.:
215-9065
Mfr. Part No.:
109-00059
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

105mm

Width

2.6 mm

Colour

Black

Material

Nylon 66

Series

Q18R-PA66W-BK

COO (Country of Origin):
ZA
The HellermannTyton weather-resistant black cable tie available in a wide range of sizes. Open lock head for quick and easy insertion. Integrated pre-locking function. More than 25 % faster in application. Inside serration for a strong hold around bundles. Easy application either manually or with a processing tool. UV-resistant. Q-Series cable ties for bundling and securing cables, pipes a.d hoses. The innovative and effective cable ties enable a simple and quick installation.

Application tool MK3PNSP2, MK3SP, MK20, EVO7, EVO7SP
Colour Black (BK)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy