HellermannTyton Cable Ties, Releasable, 265mm x 9 mm Nylon
- RS Stock No.:
- 215-9040
- Mfr. Part No.:
- 112-00301
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
£26.14
(exc. VAT)
£31.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.14 | £0.261 |
*price indicative
- RS Stock No.:
- 215-9040
- Mfr. Part No.:
- 112-00301
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 265mm | |
| Width | 9 mm | |
| Material | Nylon 66 | |
| Type | Releasable | |
| Series | LPH275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 265mm | ||
Width 9 mm | ||
Material Nylon 66 | ||
Type Releasable | ||
Series LPH275 | ||
- COO (Country of Origin):
- GB
The HellermannTyton High impact modified cable ties are also available. Good tensile strength with a single - or a double bridged head. Outside serration allows for a smooth surface to the bundle. Design protects against damage to cable insulation. Low profile head for optimised use especially in restricted spaces. LPH cable ties are made of Polyamide 6.6 materials. The design with its serration on the outside provides a smooth surface to the bundle. Any damage to the insulation can be avoided. The flat head is ideal in areas with restricted space. They are mainly used within the electrical industry but the tough design is perfectly suited to a variety of indoor and outdoor applications.
High impact modified cable ties are also available
Good tensile strength with a single – or a double bridged head
Outside serration allows for a smooth surface to the bundle
Good tensile strength with a single – or a double bridged head
Outside serration allows for a smooth surface to the bundle
