HellermannTyton Cable Tie, 301mm x 4.8 mm Nylon, Pk-100

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£4.55

(exc. VAT)

£5.46

(inc. VAT)

RS Stock No.:
194-6377
Mfr. Part No.:
111-01400 MCTS300-PA66MP+-GN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

301mm

Width

4.8 mm

Material

Nylon 66

Quantity

100

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

150N

Series

MCTS

Maximum Bundle Diameter

80mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
Our MCTS cable ties have been specifically developed to be used in the food and beverage as well as in the pharmaceutical industry. A unique manufacturing process in combination with a unique material formulation is offering outstanding performance in line with high corrosion resistance. This makes the MCTS an ideal product even for very humid environments. In addition the MCTS ties manufactured from a polypropylene base material are offering very good chemical resistance.

Total metal dispersion throughout the tie
Can support quality assurance in the production of food stuffs, for example HACCP
Blue colour for easy visual detection
Greatly reduces risk of contamination
Magnetic detectable (detection level depending on specific application and equipment)
MCTS ties have very good corrosion resistance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy