Black o/s serrated cable tie,260x4.6mm
- RS Stock No.:
- 190-3900
- Mfr. Part No.:
- LK2M
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£9.57
(exc. VAT)
£11.48
(inc. VAT)
- RS Stock No.:
- 190-3900
- Mfr. Part No.:
- LK2M
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
HellermannTyton Cable Tie
The HellermannTyton RELK2M series natural cable tie is made of nylon 66 (PA66). It has a bundle diameter of 65mm, length of 250mm and width of 4.6mm. This reusable cable tie has an extended trigger that allows simple and quick release of the ties. It is also ideal for temporary installation and where the addition or removal of cables is required. Each pack contains 100 units.
Features and Benefits
Designed for quick and easy release
Extended trigger for simple and quick release of tie
Operating temperature ranging between -40°C and 85°C
Releasable and reusable
RELK cable tie is inside serrated
Tensile strength is 200N
Applications
Harnessing work
Outdoor events
Theatres
Certifications
RU
UL 94 V2
REL series easy-release wire ties
Black nylon 6.6 wire ties that can be easily fitted by hand or using pliers.
Stay tight until they are intentionally loosened by a deliberate release of the stop catch.
Approvals
UL