RS PRO Cable Tie, Ball Lock, 200mm x 4.6 mm, Green 316 Stainless Steel
- RS Stock No.:
- 183-4203
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4203
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Width | 4.6 mm | |
| Colour | Green | |
| Material | 316 Stainless Steel | |
| Type | Ball Lock | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 900N | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Width 4.6 mm | ||
Colour Green | ||
Material 316 Stainless Steel | ||
Type Ball Lock | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 900N | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- CN
RS PRO Coated Stainless Steel Ball Lock Cable Tie
Introducing ball lock stainless steel cable ties from our trusted and reliable own brand RS PRO, a range of robust and high quality cable ties ideal for securing a wide range of objects in heavy duty applications. These durable cable ties are manufactured from stainless steel 316 offering high tensile strength and security, with fireproof properties making them ideal for use in highly corrosive environments. The cable ties also feature a non-toxic, halogen free polyester coating, offering enhanced corrosion resistance whilst preventing the build up of static electricity. The enclosed ball lock mechanism allows the cable tie to be securely fastened at any length along the tie by hand, whilst preventing dirt and debris from entering ensuring the cable tie remains securely fastened.
Features and Benefits
- Available in a wide range of sizes and colours to suit your needs
- Wide operating temperature range making them ideal for use in various environments
- Fireproof ensuring the cable tie remains secure in extreme temperatures
- Polyester coating offering excellent corrosion resistance whilst preventing build up of static electricity
- Self locking ball lock mechanism that can be tightened at any length for a secure and reliable hold
- UV-resistant & halogen-free
- Ideal for use in wide range of industrial environments
Applications
Ball lock stainless steel cable ties are widely used in industrial applications with corrosive environments, due to their robust and fireproof designs. The secure ball locking mechanisms allow them to be securely fastened at any length, whilst ensuring they remain firmly in place in the toughest of conditions. Ball lock cable ties feature a wide temperature range, making them ideal for use in extreme conditions including both hot and cold. RS PRO offers an extensive range of coated ball lock cable ties in a variety of sizes and colours suit your needs and are perfect for use in areas such as:
- Petrochemical industry
- Food industry
- Power stations
- Automotive
- HVAC
- Mining
- Ship-building
FAQs
Why use coated ball lock ties?
Ball lock ties with a non-toxic, halogen free polyester coating provide an extra level of protection against corrosion, whilst ensuring the build up of electrical discharge is eliminated.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

