RS PRO Cable Tie, Zig Zag, 520mm x 7.9 mm 316 Stainless Steel
- RS Stock No.:
- 183-4171
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£80.01
(exc. VAT)
£96.01
(inc. VAT)
- RS Stock No.:
- 183-4171
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 520mm | |
| Width | 7.9 mm | |
| Material | 316 Stainless Steel | |
| Type | Zig Zag | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +500°C | |
| Fire Behaviour | Fire Resistant | |
| Maximum Bundle Diameter | 130mm | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 520mm | ||
Width 7.9 mm | ||
Material 316 Stainless Steel | ||
Type Zig Zag | ||
UV Resistant Yes | ||
Maximum Operating Temperature +500°C | ||
Fire Behaviour Fire Resistant | ||
Maximum Bundle Diameter 130mm | ||
Minimum Operating Temperature -80°C | ||
- COO (Country of Origin):
- CN
The cable ties are self locking with a roller ball head, making them fast and easy to secure.
The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips.
Uncoated version for high temperature applications.
Applications
Ideal for petrochemical, industries, power stations, mining, ship-building, offshore, and other aggressive environments.
The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips.
Uncoated version for high temperature applications.
Applications
Ideal for petrochemical, industries, power stations, mining, ship-building, offshore, and other aggressive environments.

