SES Cable Tie, 110mm, Black Polyamide, Pk-500
- RS Stock No.:
- 137-1454
- Mfr. Part No.:
- 01130001010
- Brand:
- SES
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£5.37
(exc. VAT)
£6.44
(inc. VAT)
- RS Stock No.:
- 137-1454
- Mfr. Part No.:
- 01130001010
- Brand:
- SES
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Length | 110mm | |
| Colour | Black | |
| Material | Polyamide | |
| Quantity | 500 | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 90N | |
| Maximum Bundle Diameter | 30mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SES | ||
Length 110mm | ||
Colour Black | ||
Material Polyamide | ||
Quantity 500 | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 90N | ||
Maximum Bundle Diameter 30mm | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL

