SES Sterling Cable Tie, Standard, 775mm x 8.9 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 137-1230
- Brand:
- SES Sterling
Bulk discount available
Subtotal (1 bag of 100 units)*
£49.43
(exc. VAT)
£59.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £49.43 | £0.494 |
| 15 - 49 | £46.97 | £0.47 |
| 50 + | £45.48 | £0.455 |
*price indicative
- RS Stock No.:
- 137-1230
- Brand:
- SES Sterling
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Length | 775mm | |
| Width | 8.9 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Standard | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 790N | |
| Series | SL | |
| Maximum Bundle Diameter | 230mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Length 775mm | ||
Width 8.9 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Standard | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 790N | ||
Series SL | ||
Maximum Bundle Diameter 230mm | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
