RS PRO Cable Tie, Standard, 370mm x 3.6 mm, Natural Nylon, Pk-100
- RS Stock No.:
- 137-1167
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£12.77
(exc. VAT)
£15.32
(inc. VAT)
- RS Stock No.:
- 137-1167
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 370mm | |
| Width | 3.6 mm | |
| Colour | Natural | |
| Material | Nylon 66 | |
| Type | Standard | |
| Quantity | 100 | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 130N | |
| Series | SL | |
| Maximum Bundle Diameter | 102mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 370mm | ||
Width 3.6 mm | ||
Colour Natural | ||
Material Nylon 66 | ||
Type Standard | ||
Quantity 100 | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 130N | ||
Series SL | ||
Maximum Bundle Diameter 102mm | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL

