RS PRO Cable Tie, Standard, 365mm x 7.6 mm, Black Nylon, Pk-100

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£13.28

(exc. VAT)

£15.94

(inc. VAT)

RS Stock No.:
137-1044
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

365mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Standard

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+110°C

Fire Behaviour

Flame Retardant

Tensile Strength

530N

Series

SL

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

COO (Country of Origin):
NL