RS PRO Cable Tie, Non-Releasable, 480 mm x 12.7mm, Black Nylon

Subtotal (1 pack of 100 units)*

£42.73

(exc. VAT)

£51.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.73£0.427

*price indicative

RS Stock No.:
834-127
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

480mm

Product Type

Cable Tie

Width

12.7mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

1112N

Series

RS PRO

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO cable tie is a robust fastening solution designed for demanding cable management tasks, ensuring exceptional strength and reliability in various environments.

Manufactured from UL-approved Nylon 66 with a flame-rating of 94V-2 for fire resistance

Smooth finish allows for quick installation and secure bundling of cables

Capable of withstanding maximum operating temperatures of 85°C

Self-extinguishing properties enhance safety in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy