RS PRO Cable Tie, Non-Releasable, 450 mm x 9mm, Natural Nylon
- RS Stock No.:
- 834-123
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
£25.91
(exc. VAT)
£31.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.91 | £0.259 |
*price indicative
- RS Stock No.:
- 834-123
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 450mm | |
| Width | 9mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 450mm | ||
Width 9mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie is designed for demanding cable management tasks, offering exceptional strength and reliability with its fire-resistant construction.
Made from UL-approved Nylon 66 with a flame-rating of 94V-2
Self-extinguishing properties ensure safety in case of fire
Optimised for bundling cables securely with a tensile strength of 800N
Smooth finish allows for quick installation and ease of use
Related links
- RS PRO Cable Tie 762 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 710 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1.5 m x 9mm, Natural Nylon
- RS PRO Cable Tie 450 mm x 9mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Natural Nylon
