RS PRO Cable Tie, Releasable, 300 mm x 4.5mm, Natural Nylon

Subtotal (1 pack of 100 units)*

£10.20

(exc. VAT)

£12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 109 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.20£0.102

*price indicative

RS Stock No.:
834-113
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

300mm

Width

4.5mm

Colour

Natural

Material

Nylon

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

UL

Package Size

100

COO (Country of Origin):
TW
The RS PRO releasable cable tie offers exceptional strength and reliability for managing cables effectively, constructed from fire-resistant Nylon 66 to withstand harsh environments.

UL-approved Nylon 66 material ensures durability and safety

Flame-rated to UL94V-2, providing excellent fire resistance

Able to withstand a maximum operating temperature of 85°C

Offers a tensile strength of 222N for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy