RS PRO Cable Tie, Cable Tie, 200 mm x 2.5mm, Red Nylon

Subtotal (1 pack of 100 units)*

£2.22

(exc. VAT)

£2.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 835 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.22£0.022

*price indicative

RS Stock No.:
781-920
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

200mm

Product Type

Cable Tie

Width

2.5mm

Colour

Red

Material

Nylon

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

80N

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO Easy-Snap Cable Ties offer a robust solution for organising various items, ensuring a Strong Hold while allowing for easy, tool-free adjustments. Crafted from high-quality nylon, they promise reliability in diverse applications.

2.5mm wide for versatile use

Snappable by hand for convenience

Constructed from Durable Virgin Nylon 66

Designed for reliable strength and hold

Smooth finish for ease of handling

Self-extinguishing fire behaviour for safety

100 ties per pack for ample supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy