RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Orange Nylon
- RS Stock No.:
- 781-901
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 600 unit(s) shipping from 05 October 2026
- Plus 500 unit(s) shipping from 08 October 2026
- Plus 600 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.16 | £0.012 |
*price indicative
- RS Stock No.:
- 781-901
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Orange | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Orange | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable ties provide a robust solution for organising cables and securing lightweight components efficiently. With a unique design, they combine strength with convenience for various applications.
Constructed from Durable Virgin Nylon 66 for reliable performance
Strong design ensures effective bundling of multiple items
Easily snappable by hand, eliminating the need for tools
Smooth finish prevents damage to cables and components


