RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Blue Nylon
- RS Stock No.:
- 781-887
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 536 unit(s) ready to ship
- Plus 600 unit(s) shipping from 18 December 2026
- Plus 600 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.16 | £0.012 |
*price indicative
- RS Stock No.:
- 781-887
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO Easy-Snap Cable Ties offer a reliable solution for organising cables and securing lightweight components with strength and convenience, designed for users who require efficiency without the need for tools.
2.5mm wide ties ensuring strong and secure bundling
Snappable by hand for quick adjustments, eliminating the need for scissors
Manufactured from Durable Virgin Nylon 66 for reliable holding power
Smooth finish provides enhanced usability and prevents snags
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Blue Nylon
- Panduit Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide
