RS PRO Natural Cable Tie Mount 8 mm x , 11mm Max. Cable Tie Width

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£38.42

(exc. VAT)

£46.10

(inc. VAT)

RS Stock No.:
865-9697
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Natural

Cable Tie Width Acceptance

11mm

Width

8 mm

Fixing Hole Diameter

4.5mm

Material

Nylon 66

Series

PHC

Quantity

100

COO (Country of Origin):
TW