RS PRO Natural Cable Tie Mount 12.9 mm x , 9.4mm Max. Cable Tie Width

Subtotal (1 bag of 100 units)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£2.00£0.02

*price indicative

RS Stock No.:
865-9694
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Natural

Cable Tie Width Acceptance

9.4mm

Width

12.9 mm

Fixing Hole Diameter

7.5mm

Material

Nylon 66

Series

PHC

Quantity

100

COO (Country of Origin):
TW