HellermannTyton Cable Tie Mount 10.2 mm x 23mm
- RS Stock No.:
- 840-0675
- Mfr. Part No.:
- 151-00839 SSPC6-SS316-ML (100)
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£80.63
(exc. VAT)
£96.76
(inc. VAT)
- RS Stock No.:
- 840-0675
- Mfr. Part No.:
- 151-00839 SSPC6-SS316-ML (100)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 23mm | |
| Width | 10.2 mm | |
| Fixing Hole Diameter | 6.3mm | |
| Material | Stainless Steel | |
| Series | SSPC | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Quantity | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 23mm | ||
Width 10.2 mm | ||
Fixing Hole Diameter 6.3mm | ||
Material Stainless Steel | ||
Series SSPC | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Quantity 100 | ||
- COO (Country of Origin):
- JP
