This durable, cable tie mount has been designed to eliminate the need to carry multiple sizes of fixed bundle diameter clamps simplifying the assembly process and reducing inventory and purchasing costs. The mount has been made with a UV resistant, impact modified material, ideal for heavy duty environments.
Impact modified material UV resistant
Attribute
Value
Colour
White
Cable Tie Width Acceptance
5mm
Length
20.4mm
Width
10.2 mm
Fixing Hole Diameter
4.3mm
Material
Polyamide
Series
CTAM
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
100
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.