ABB Self Adhesive Natural Cable Tie Mount 12.7 mm x 12.7mm, 5.5mm Max. Cable Tie Width
- RS Stock No.:
- 253-1144
- Mfr. Part No.:
- 7TAG009840R0003
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 253-1144
- Mfr. Part No.:
- 7TAG009840R0003
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The ABB TC050X050A is a four-way mounting base for cable ties. It is black colored, nylon/polyamide 6.6 mounting base. This mounting base can withstand temperatures of up to 85°C. It is 12.7 mm long, 12.7 mm wide and has height of 4.5 mm.
Self-adhesive/screw mounting with 8 screw
Mounting hole size of 4.3mm (0.169 inches)
Mounting hole size of 4.3mm (0.169 inches)
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Cable Tie Width Acceptance | 5.5mm |
Length | 12.7mm |
Width | 12.7 mm |
Self Adhesive | Yes |
Related links
- ABB Self Adhesive Natural Cable Tie Mount 12.7 mm x 12.7mm, 5.5mm...
- HellermannTyton Self Adhesive Natural Cable Tie Mount 12.7 mm x...
- HellermannTyton Self Adhesive Natural Cable Tie Mount 12.7 mm x...
- HellermannTyton Self Adhesive Natural Cable Tie Mount 12.7 mm x...
- RS PRO Self Adhesive Natural Cable Tie Mount 29.2 mm x 29.2mm,...
- RS PRO Self Adhesive Natural Cable Tie Mount 28.6 mm x 28.6mm,...
- ABB Self Adhesive Black Cable Tie Mount 12.7 mm x 12.7mm
- ABB Self Adhesive Natural Cable Clamp 12.7 mm x 32.5mm