- RS Stock No.:
- 253-1089
- Mfr. Part No.:
- 7TAG009660R0012
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 253-1089
- Mfr. Part No.:
- 7TAG009660R0012
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The ABB TC342A-NDT is a two-way mounting base with open leg design for cable ties. It is blue, polypropylene mounting base. It is detectable with metal and x-ray detection equipment. It can withstand temperatures of up to 65°C.
It is 28.6 mm long
28.6 mm wide
Height of 6.4 mm
Self-adhesive mounting
28.6 mm wide
Height of 6.4 mm
Self-adhesive mounting
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Length | 28.6mm |
Width | 28.6 mm |
Self Adhesive | Yes |
Related links
- ABB Self Adhesive Blue Cable Tie Mount 28.6 mm x 28.6mm
- ABB Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm
- ABB Self Adhesive Natural Cable Tie Mount 28.6 mm x 28.6mm
- ABB Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm, 0.091 /...
- RS PRO Self Adhesive Black Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm...
- RS PRO Self Adhesive White Cable Tie Mount 28.6 mm x 28.6mm, 5.5mm...
- RS PRO Self Adhesive Natural Cable Tie Mount 28.6 mm x 28.6mm,...
- ABB Natural Cable Tie Mount 28.6 mm x 28.6mm