HellermannTyton Self Adhesive Black Cable Tie Mount 13 mm x 13mm, 2.7mm Max. Cable Tie Width
- RS Stock No.:
- 218-1564
- Mfr. Part No.:
- 151-01800
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-1564
- Mfr. Part No.:
- 151-01800
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Cable Tie Width Acceptance | 2.7mm | |
| Length | 13mm | |
| Width | 13 mm | |
| Self Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Cable Tie Width Acceptance 2.7mm | ||
Length 13mm | ||
Width 13 mm | ||
Self Adhesive Yes | ||
- COO (Country of Origin):
- GB
The HellermannTyton adhesive cable tie mount has black colour. It has 13 mm length and 13 mm width.
It is simple to install
Excellent security, particularly in areas of high vibration
Excellent security, particularly in areas of high vibration
