HellermannTyton Natural Cable Tie Mount 8 mm x 19mm, 5mm Max. Cable Tie Width
- RS Stock No.:
- 447-175
- Mfr. Part No.:
- 518-06025
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 447-175
- Mfr. Part No.:
- 518-06025
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 5mm | |
| Length | 19mm | |
| Width | 8 mm | |
| Fixing Hole Diameter | 3.5mm | |
| Material | Nylon 66 | |
| Series | TY | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Quantity | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Cable Tie Width Acceptance 5mm | ||
Length 19mm | ||
Width 8 mm | ||
Fixing Hole Diameter 3.5mm | ||
Material Nylon 66 | ||
Series TY | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Quantity 100 | ||
- COO (Country of Origin):
- DE
