Lycab Cable Transit Block
- RS Stock No.:
- 340-8047
- Mfr. Part No.:
- U-00400300
- Brand:
- Lycab
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 340-8047
- Mfr. Part No.:
- U-00400300
- Brand:
- Lycab
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lycab | |
| Height | 60mm | |
| Width | 30 mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Lycab | ||
Height 60mm | ||
Width 30 mm | ||
Length 30mm | ||
- COO (Country of Origin):
- SE


Insert Blocks
A flexible solution to the problem of sealing cables and pipework entry through walls/metalwork or floors.,There is a choice of transit seal primary assemblies; one is a circular "plug" for insertion into circular pipes or ducts - the "round" system, and the other is a rectangular metal frame which lends itself to a broad spectrum of customer-defined applications. A tube of lubricant is also available - this should only be used to lubricate the filler blocks as required, and the internal surfaces of the rectangular frame. On no account should the round "plug" seal be lubricated on its external surfaces, or the hole, pipe, or duct in which it is to be fitted