Panduit Spiral Wrap, I.D 7mm polyethylene (PE)
- RS Stock No.:
- 849-2211
- Mfr. Part No.:
- CLTS25F-C3
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-2211
- Mfr. Part No.:
- CLTS25F-C3
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Orange | |
| Internal Diameter | 7mm | |
| Material | PE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Orange | ||
Internal Diameter 7mm | ||
Material PE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
