Richco Spiral Wrap, I.D 2.6mm, 2.6mm PP
- RS Stock No.:
- 198-2408
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-2408
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Cable Diameter | 2.6mm | |
| Maximum Cable Diameter | 5.05mm | |
| Colour | White | |
| Internal Diameter | 2.6mm | |
| Material | PP | |
| Maximum Bundle Diameter | 2.6mm | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Cable Diameter 2.6mm | ||
Maximum Cable Diameter 5.05mm | ||
Colour White | ||
Internal Diameter 2.6mm | ||
Material PP | ||
Maximum Bundle Diameter 2.6mm | ||
Length 5m | ||
