Panduit Expandable Braided PE Black Cable Sleeve, 9.5mm Diameter, 61m Length
- RS Stock No.:
- 849-2371
- Mfr. Part No.:
- SE38P-TR0
- Brand:
- Panduit
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 849-2371
- Mfr. Part No.:
- SE38P-TR0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Sleeve Diameter | 9.5mm | |
| Colour | Black | |
| Material | PE | |
| Sleeve Length | 61m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4.8mm | |
| Maximum Cable Diameter | 15.9mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | +125°C | |
| Shielded | Yes | |
Select all | ||
|---|---|---|
Brand Panduit | ||
Sleeve Diameter 9.5mm | ||
Colour Black | ||
Material PE | ||
Sleeve Length 61m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4.8mm | ||
Maximum Cable Diameter 15.9mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature +125°C | ||
Shielded Yes | ||
- COO (Country of Origin):
- MX
Panduit® Braided Expandable Sleeving - Polyethylene Terephthalate (PET)
The Panduit® range of braided sleeving is used for protection and electrical screening.
Provides continuous abrasion protection for wires, cables, hoses and tubing
Highly flexible open weave will not trap heat or humidity
Allows for use with irregular shapes
Rated for use up to 257°F (125°C)
Lightweight, durable protection
Compliant with U.S. and European passenger rail standards
Flame Retardant Versons Available, meets UL 1441 VW-1
Highly flexible open weave will not trap heat or humidity
Allows for use with irregular shapes
Rated for use up to 257°F (125°C)
Lightweight, durable protection
Compliant with U.S. and European passenger rail standards
Flame Retardant Versons Available, meets UL 1441 VW-1
