Panduit Expandable Braided PE Black Cable Sleeve, 3.2mm Diameter, 61m Length
- RS Stock No.:
- 849-2359
- Mfr. Part No.:
- SE12P-TR0
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-2359
- Mfr. Part No.:
- SE12P-TR0
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Sleeve Diameter | 3.2mm | |
| Colour | Black | |
| Material | PE | |
| Sleeve Length | 61m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2.4mm | |
| Maximum Cable Diameter | 6.4mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | +125°C | |
| Shielded | Yes | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Sleeve Diameter 3.2mm | ||
Colour Black | ||
Material PE | ||
Sleeve Length 61m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 2.4mm | ||
Maximum Cable Diameter 6.4mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature +125°C | ||
Shielded Yes | ||
- COO (Country of Origin):
- MX
