HellermannTyton Braided Polyamide Black Cable Sleeve, 60mm Diameter, 50m Length, Helagaine HEGWS Series

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
829-9930
Mfr. Part No.:
170-01311 HEGWS100-PA6-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

60mm

Colour

Black

Material

Polyamide

Sleeve Length

50m

Braided

Yes

Maximum Cable Diameter

60mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Halogen Free

Wall Thickness

1.1mm

Series

Helagaine HEGWS

COO (Country of Origin):
CN