HellermannTyton Braided Polyamide Black Cable Sleeve, 50mm Diameter, 50m Length, Helagaine HEGWS Series
- RS Stock No.:
- 829-9927
- Mfr. Part No.:
- 170-01306
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 1
£140.72
(exc. VAT)
£168.86
(inc. VAT)
- RS Stock No.:
- 829-9927
- Mfr. Part No.:
- 170-01306
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 50mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +125°C | |
| Wall Thickness | 1.1mm | |
| Series | Helagaine HEGWS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 50mm | ||
Colour Black | ||
Material Polyamide | ||
Sleeve Length 50m | ||
Braided Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +125°C | ||
Wall Thickness 1.1mm | ||
Series Helagaine HEGWS | ||
- COO (Country of Origin):
- CN

