HellermannTyton Braided Polyamide Black Cable Sleeve, 70mm Diameter, 50m Length, Helagaine HEGWS Series

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
829-9924
Mfr. Part No.:
170-01308
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

70mm

Colour

Black

Material

Polyamide

Sleeve Length

50m

Braided

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Wall Thickness

1.1mm

Series

Helagaine HEGWS

COO (Country of Origin):
CN