HellermannTyton Braided PET Black Cable Sleeve, 8mm Diameter, 100m Length

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
716-5983
Mfr. Part No.:
170-01001
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

8mm

Colour

Black

Material

PET

Sleeve Length

100m

Braided

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

8mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+125°C

Priced to Clear

Yes

COO (Country of Origin):
FR