SES PVC Red Cable Sleeve, 5mm Diameter, 25m Length
- RS Stock No.:
- 321-2290
- Mfr. Part No.:
- 08010009007
- Brand:
- SES
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 321-2290
- Mfr. Part No.:
- 08010009007
- Brand:
- SES
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Sleeve Diameter | 5mm | |
| Colour | Red | |
| Material | PVC | |
| Sleeve Length | 25m | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +90°C | |
| Dielectric Strength | 20kV/mm | |
| Wall Thickness | 0.52mm | |
| Select all | ||
|---|---|---|
Brand SES | ||
Sleeve Diameter 5mm | ||
Colour Red | ||
Material PVC | ||
Sleeve Length 25m | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +90°C | ||
Dielectric Strength 20kV/mm | ||
Wall Thickness 0.52mm | ||
- COO (Country of Origin):
- FR
