SES PVC Transparent Cable Sleeve, 12mm Diameter, 25m Length

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
321-2177
Mfr. Part No.:
08010016011
Brand:
SES
Find similar products by selecting one or more attributes.
Select all

Brand

SES

Sleeve Diameter

12mm

Colour

Transparent

Material

PVC

Sleeve Length

25m

Minimum Cable Diameter

12mm

Maximum Cable Diameter

13.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Dielectric Strength

20kV/mm

Wall Thickness

0.75mm

COO (Country of Origin):
FR

Insulating Sleeves in PLIO®-SUPER PVC


PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.

Features and Benefits


• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter

Standards

V2 UL94, NF C 93 641, DIN 40.621, VSM 11930