SES PVC Transparent Cable Sleeve, 6mm Diameter, 25m Length

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternatives

This product is not currently available. Here are our alternative recommendations.

1 Reel of 25 Metre(s)

£26.01

(exc. VAT)

£31.21

(inc. VAT)

1 Reel of 25 Metre(s)

£26.01

(exc. VAT)

£31.21

(inc. VAT)

RS Stock No.:
321-2149
Mfr. Part No.:
08010010011
Brand:
SES
Find similar products by selecting one or more attributes.
Select all

Brand

SES

Sleeve Diameter

6mm

Colour

Transparent

Material

PVC

Sleeve Length

25m

Minimum Cable Diameter

6mm

Maximum Cable Diameter

7.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Dielectric Strength

20kV/mm

Wall Thickness

0.55mm