HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve, 16mm Diameter, 100m Length, G6SE2 Series
- RS Stock No.:
- 209-7600
- Mfr. Part No.:
- 176-10116
- Brand:
- HellermannTyton
Available to back order for despatch when stock is available
Added
Price Each
£2.717
(exc. VAT)
£3.26
(inc. VAT)
Units | Per unit | Per Reel* |
100 + | £2.717 | £271.70 |
*price indicative |
- RS Stock No.:
- 209-7600
- Mfr. Part No.:
- 176-10116
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HellermannTyton expandable braided sleeve is made from glass-fibre material. The total length of the sleeve reel in a pack is 100m.
Colour: Red
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 16mm |
Colour | Red |
Material | Fibreglass |
Sleeve Length | 100m |
Braided | Yes |
Expandable | Yes |
Standards Met | RoHS |
Series | G6SE2 |