Alpha Wire PTFE Natural Cable Sleeve, 6.55mm Diameter, 30m Length
- RS Stock No.:
- 170-3154
- Mfr. Part No.:
- TFT2502 NA005
- Brand:
- Alpha Wire
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3154
- Mfr. Part No.:
- TFT2502 NA005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sleeve Diameter | 6.55mm | |
| Colour | Natural | |
| Material | PTFE | |
| Sleeve Length | 30m | |
| Minimum Cable Diameter | 6.55mm | |
| Maximum Cable Diameter | 7.06mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | +260°C | |
| Dielectric Strength | 55.1kV/mm | |
| Wall Thickness | 0.51mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 6.55mm | ||
Colour Natural | ||
Material PTFE | ||
Sleeve Length 30m | ||
Minimum Cable Diameter 6.55mm | ||
Maximum Cable Diameter 7.06mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +260°C | ||
Dielectric Strength 55.1kV/mm | ||
Wall Thickness 0.51mm | ||
- COO (Country of Origin):
- US
