SES Sterling Expandable Silicone Rubber Natural Cable Sleeve, 1.25mm Diameter, 20mm Length

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
170-2347
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Sleeve Diameter

1.25mm

Colour

Natural

Material

Silicone Rubber

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

1.8mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+200°C

Dielectric Strength

18kV/mm

Wall Thickness

0.5mm

COO (Country of Origin):
FR

SILAVIA® 200°C halogen-free sleeves


Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.