RS PRO PVC Blue, Brown, Green/Yellow Cable Sleeve Kit, 4mm Diameter, 100 (Reel)m Length
- RS Stock No.:
- 123-6999
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6999
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 4mm | |
| Colour | Blue, Brown, Green/Yellow | |
| Material | PVC | |
| Sleeve Length | 100 (Reel)m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Self-extinguishing | |
| Series | Multi Reel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 4mm | ||
Colour Blue, Brown, Green/Yellow | ||
Material PVC | ||
Sleeve Length 100 (Reel)m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Self-extinguishing | ||
Series Multi Reel | ||
- COO (Country of Origin):
- GB
