SES Expandable Neoprene/Chloroprene Green/Yellow Cable Sleeve, 1.75mm Diameter, 20mm Length

Image representative of range

Stock information currently inaccessible
RS Stock No.:
953-831
Mfr. Part No.:
02010002060
Brand:
SES
Find similar products by selecting one or more attributes.
Select all

Brand

SES

Sleeve Diameter

1.75mm

Colour

Green/Yellow

Material

Neoprene/Chloroprene

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

3mm

Wall Thickness

0.5mm

COO (Country of Origin):
FR