HellermannTyton Expandable Braided PBT, Tin Plated Copper Black, Grey Cable Sleeve, 16mm Diameter, 100m Length,
- RS Stock No.:
- 519-535
- Mfr. Part No.:
- 173-61600 HEGEMIPV016-PBT/SNCU-ML
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-535
- Mfr. Part No.:
- 173-61600 HEGEMIPV016-PBT/SNCU-ML
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 16mm | |
| Colour | Black, Grey | |
| Material | PBT, Tin Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 14mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +175°C | |
| Series | Helagaine | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 16mm | ||
Colour Black, Grey | ||
Material PBT, Tin Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 14mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +175°C | ||
Series Helagaine | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine Series Cable Sleeve, 16mm Sleeve Diameter, 100m Length - 173-61600 HEGEMIPV016-PBT/SNCU-ML
This cable sleeve is designed for effective cable management in various applications, featuring a diameter of 16mm and a length of 100m. It is crafted from durable PBT material, ensuring longevity and resistance in challenging environments. Additionally, the sleeve accommodates an extensive range of cable diameters, making it versatile for numerous uses in industrial settings.
Features & Benefits
• Braided construction enhances flexibility while providing additional strength
• Expandable design accommodates both 14mm to 20mm cable diameters
• PBT material ensures high durability and protection against wear
• Capable of withstanding temperatures from -40°C to +150°C
• Expandable design accommodates both 14mm to 20mm cable diameters
• PBT material ensures high durability and protection against wear
• Capable of withstanding temperatures from -40°C to +150°C
Applications
• Used for protecting and bundling cables in automation systems
• Suitable for electrical installations requiring heat resistance and durability
• Ideal for use in mechanical assembly where flexibility is crucial
• Can be applied in electronics to prevent abrasion and damage
• Suitable for electrical installations requiring heat resistance and durability
• Ideal for use in mechanical assembly where flexibility is crucial
• Can be applied in electronics to prevent abrasion and damage
What benefits does the expandable feature offer?
The expandable capability allows the sleeve to fit various cable sizes, ensuring secure management without the need for multiple products, thus simplifying installation processes.
How does the fire retardant characteristic benefit users?
The fire retardant nature ensures reduced risk of ignition and flame spread, making it suitable for use in environments where fire safety is a priority, enhancing overall operational safety.
What are the advantages of using tin-plated copper in cable sleeves?
Utilising tin-plated copper improves electrical performance by providing superior conductivity, while also reducing the risk of oxidation, which can diminish effectiveness over time.
