HellermannTyton Expandable Braided PBT Black Cable Sleeve, 8mm Diameter, 100m Length, Helagaine Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
448-847
Mfr. Part No.:
170-30800 HEGPV008-PBT-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

8mm

Colour

Black

Material

PBT

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

13mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Series

Helagaine

COO (Country of Origin):
FR

HellermannTyton Helagaine Cable Sleeve, 8mm Sleeve Diameter, 100m Sleeve Length - 170-30800 HEGPV008-PBT-BK


This cable sleeve is designed to provide exceptional protection for wires in various industrial settings. With a sleeve diameter of 8mm and a length of 100m, it is constructed from durable PBT material, ensuring flexibility and resilience. Its braided design adds strength, making it suitable for demanding applications within the electrical and mechanical industries.

Features & Benefits


• Flame retardant for enhanced safety in high-risk environments
• Expandable design accommodates various cable sizes
• Minimum cable diameter of 7mm allows versatile usage
• Maximum cable diameter of 13mm for broader compatibility
• Durable construction offers long-lasting performance in harsh conditions

Applications


• Used for securing and protecting cables in automation setups
• Ideal for electrical installations requiring thermal stability
• Suitable for mechanical assemblies that demand flexibility
• Helpful in environments where fire resistance is crucial

What benefits does the expandable feature provide when applying this cable sleeve?


The expandable design allows for easy installation over cables of varying diameters, facilitating quick adjustments and flexibility during assembly and maintenance.

How does the braided construction enhance the performance of this sleeve?


The braided structure provides added strength and durability, making it resistant to abrasions and mechanical wear, which is beneficial in high-motion applications.

Can this cable sleeve withstand extreme temperatures?


Yes, it operates efficiently across a temperature range from -50°C to +150°C, making it suitable for both cold and hot environments.

Why is the flame retardant property essential for this product?


The flame retardant quality minimises fire risks, ensuring better safety for electrical systems in environments with potential hazards.