HellermannTyton Expandable Braided PBT Black Cable Sleeve, Helagaine Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
448-843
Mfr. Part No.:
170-31000 HEGPV010-PBT-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Material

PBT

Braided

Yes

Expandable

Yes

Series

Helagaine

COO (Country of Origin):
FR

HellermannTyton Helagaine Series Cable Sleeve, 50m Sleeve Length, 9mm Minimum Cable Diameter - 170-31000 HEGPV010-PBT-BK


This cable sleeve is a versatile solution designed for optimal cable management. Made from durable PBT material, this black cable sleeve spans a generous length of 50m, providing ample coverage for various applications. Its flexibility and expandability make it suitable for managing cables with diameters ranging from 9mm to 15mm.

Features & Benefits


• Constructed from PBT for enhanced durability and resistance
• Expandable design accommodates a range of cable sizes
• Braided structure offers added flexibility and protection
• Fire retardant properties complying with UL 94 V0 standards
• Effective solution for organised and safe cable management

Applications


• Used in automation and electrical installations for cable protection
• Suitable for mechanical systems requiring flexible cable arrangements
• Ideal for enhancing safety in environments with high-temperature risks
• Utilised in electronics where durability and flame resistance are essential

What temperature range can this cable sleeve withstand during operation?


The cable sleeve can operate effectively within a temperature range of -50°C to +150°C, making it suitable for various environments.

How does the expandable feature benefit installation?


The expandable nature allows it to fit cables ranging from 9mm to 15mm in diameter, simplifying installation for diverse applications without compromising on protection.

What fire safety standards does this product meet?


It meets UL 94 V0 standards for flame retardancy, providing peace of mind in environments where fire hazards are a concern.

Can this cable sleeve be used in outdoor applications?


While it is primarily designed for high-performance indoor use, its durability may offer some level of protection for outdoor applications, depending on environmental conditions.