Bulk discount available
Subtotal (1 pack of 10 units)*
£3.96
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 100 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.396 | £3.96 |
| 250 - 740 | £0.35 | £3.50 |
| 750 - 1990 | £0.328 | £3.28 |
| 2000 - 3990 | £0.272 | £2.72 |
| 4000 + | £0.248 | £2.48 |
*price indicative
- RS Stock No.:
- 685-8886
- Mfr. Part No.:
- ST40X-BS(4.0)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Bush | |
| Colour | Black | |
| Standards/Approvals | UL94-HB, RoHS, UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Bush | ||
Colour Black | ||
Standards/Approvals UL94-HB, RoHS, UL94V-0 | ||
- COO (Country of Origin):
- JP
ST Series Bushing
Bushing accessory for ST40 plug
Hirose ST Series Interface Connectors
• External input/output connector
• Strong locking mechanism
• Polarisation keys prevents reversed or angle insertion
• Built-in ground continuity features and EMI shielding
Related links
- Hirose Black
- Hirose Black, 5 mm
- Hirose Black, 7 mm
- Hirose Miniature
- Hirose, DH Series Screw Lock For Use With D-Sub Connector
- Hirose, CTF Series Screw Lock For Use With D-Sub Connector
- Phoenix Contact, VS-09-BS Series Filler Plug For Use With VARIOSUB-IP67 Sleeve Housing
- Hirose, DH Series Screw Lock For Use With Cover Case
