HellermannTyton HO85 Clip On Cable Marker, White on Violet, Pre-printed "7", 1.8 → 6.3mm Cable
- RS Stock No.:
- 906-4952
- Mfr. Part No.:
- 901-10687 906-4952-VT (500)
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 906-4952
- Mfr. Part No.:
- 901-10687 906-4952-VT (500)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Clip On | |
| Legend | 7 | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Colour | White on Violet | |
| Length | 4.5mm | |
| Quantity | 500 | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Self-extinguishing | |
| Series | HO85 | |
| Cable Diameter Range | 1.8 → 6.3mm | |
| Standards Met | BS-2782-540B, BS6746C, IEC 757, UL 224 | |
| Operating Temperature Range | -65 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Clip On | ||
Legend 7 | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Colour White on Violet | ||
Length 4.5mm | ||
Quantity 500 | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Self-extinguishing | ||
Series HO85 | ||
Cable Diameter Range 1.8 → 6.3mm | ||
Standards Met BS-2782-540B, BS6746C, IEC 757, UL 224 | ||
Operating Temperature Range -65 → +105 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
