HellermannTyton Ovalgrip Slide On Cable Marker, Black on Orange, Pre-printed "3", 1.8 → 6.3mm Cable

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
906-4716
Mfr. Part No.:
901-10631 906-4716-OG (250)
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

3

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on Orange

Length

4.5mm

Quantity

250

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Self-extinguishing

Cable Diameter Range

1.8 → 6.3mm

Series

Ovalgrip

Standards Met

BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL226

Operating Temperature Range

-65 → +105 °C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy