HellermannTyton Ovalgrip Slide On Cable Marker, White on Green, Pre-printed "5", 1.8 → 6.3mm Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-4713
Mfr. Part No.:
901-10633 906-4713-GN (250)
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

White on Green

Length

4.5mm

Quantity

250

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Self-extinguishing

Series

Ovalgrip

Cable Diameter Range

1.8 → 6.3mm

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL225

RoHS Status: Not Applicable

COO (Country of Origin):
GB